Parametric results for: S34ML01G200TFI013 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s34ml01g200tfi013
Select parts from the table below to compare.
Compare
Compare
S34ML01G200TFI013
Spansion
Check for Price Yes Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH YES NO NO 10 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1, unknown EAR99 8542.32.00.51
S34ML01G200TFI013
Cypress Semiconductor
Check for Price Yes Transferred 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES NO NO 10 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3.3 V YES 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP1-48 compliant EAR99 8542.32.00.51
S34ML01G200TFI013
SkyHigh Memory Limited
Check for Price Contact Manufacturer 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES YES 10 1 1024 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS YES SLC NAND TYPE 25 ns R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SKYHIGH MEMORY LTD , unknown EAR99 8542.32.00.51