Parametric results for: S34ML01G200TFV003 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s34ml01g200tfv003
Select parts from the table below to compare.
Compare
Compare
S34ML01G200TFV003
Cypress Semiconductor
$4.5477 Yes Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH YES NO NO 10 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 e3 3 105 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP1-48 compliant EAR99 8542.32.00.51
S34ML01G200TFV003
SkyHigh Memory Limited
Check for Price Yes Contact Manufacturer 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES YES 10 1 1024 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES SLC NAND TYPE 25 ns R-PDSO-G48 e3 3 105 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SKYHIGH MEMORY LTD TSOP1-48 compliant EAR99 8542.32.00.51