Filter Your Search
1 - 2 of 2 results
|
S4PB-M3/87A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 A | 1.1 V | 2.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | compliant | Vishay | ||||||
|
S4PB-M3/87A
Vishay Semiconductors
|
Check for Price | Active | 4 A | 1.1 V | 2.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F3 | unknown | Vishay | TO-277 | 3 | EAR99 | 8541.10.00.80 |