Filter Your Search
1 - 1 of 1 results
|
S5335QFAAB
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - Copper (Cu) | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 |