Filter Your Search
1 - 2 of 2 results
|
S568013MFA00E
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8192 | 4096 | 56800E | 8 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | MROM | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
S568013MFA00E
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 32 MHz | 8192 | 4096 | 56800E | 8 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | MROM | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 |