Filter Your Search
1 - 1 of 1 results
|
S71WS256PC0HF3SL0
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 |