Filter Your Search
1 - 1 of 1 results
|
S8VK-S12024
OMRON Corporation
|
$145.1484 | Yes | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 28 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH 90V TO 350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1.5 % | 1 | OVER VOLTAGE, OVERLOAD | 0.038885 Vrms | HYBRID | 120 W | 1 s | R-XXMA-X | UL, EN, IEC | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 90 mm | 91 mm | OMRON CORP | PACKAGE | unknown | EAR99 | Omron Electronics |