Parametric results for: S912ZVC12F0VLF under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s912zvc12f0vlf
Select parts from the table below to compare.
Compare
Compare
S912ZVC12F0VLF
NXP Semiconductors
$5.4100 Yes Active 16 32 MHz 131072 8192 S12Z 20 MHz 30 2 YES 12 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 35 mA 40 V 3.5 V S-PQFP-G48 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant NXP
S912ZVC12F0VLFR
NXP Semiconductors
$5.4100 Yes Active 16 32 MHz 131072 8192 S12Z 20 MHz 30 2 YES 12 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 35 mA 40 V 3.5 V S-PQFP-G48 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant NXP