Parametric results for: SA57031-35 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: sa570313
Select parts from the table below to compare.
Compare
Compare
SA57031-36UK
NXP Semiconductors
Check for Price Obsolete 6 V 4.1 V 3.6 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 7 V 0.01 % 0.07 % 1 3.672 V 3.528 V CMOS 2 % R-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,34/20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 500 µm BOTTOM 790 µm 1.29 mm 520 µm NXP SEMICONDUCTORS BGA WL-CSP4, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SA57031-33UK
NXP Semiconductors
Check for Price Obsolete 6 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 7 V 0.01 % 0.07 % 1 3.366 V 3.234 V CMOS 2 % R-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,34/20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 500 µm BOTTOM 790 µm 1.29 mm 520 µm NXP SEMICONDUCTORS BGA WL-CSP4, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SA57031-30UK
NXP Semiconductors
Check for Price Obsolete 6 V 3.5 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 1 3.06 V 2.94 V 2 % R-PBGA-B4 Not Qualified 4 PLASTIC/EPOXY VFBGA BGA4,2X2,34/20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 790 µm 1.29 mm 520 µm NXP SEMICONDUCTORS BGA VFBGA, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo