Parametric results for: SAA1064T/N2,118 under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: saa1064tn2118
Select parts from the table below to compare.
Compare
Compare
SAA1064T/N2,118
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 16 STANDARD TOTEM-POLE SERIAL BIPOLAR SEGMENT 4-DIGIT LED DISPLAY DRIVER YES 1 TRUE 14 mA 15 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOP, unknown 8542.31.00.01