Filter Your Search
1 - 6 of 6 results
|
TC387QP160F300SAEKXUMA1
Infineon Technologies AG
|
$56.3891 | Yes | Not Recommended | 32 | 300 MHz | 40 MHz | 151 | YES | 1.25 V | MICROCONTROLLER | CMOS | 100 INPUT LINES OF ADC | NO | YES | YES | 8 | YES | FLASH | 1.375 V | 1.125 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon | |||||||||||||||||||||
|
TC387QP160F300SADKXUMA1
Infineon Technologies AG
|
$71.9742 | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | Infineon | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||
|
TC387QP160F300SADLXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE WITH 5 V NOMINAL | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | S-PBGA-B292 | e2 | 3 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | Infineon | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | |||||||||||||||||||||||
|
SAK-TC387QP-160F300SAD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||
|
SAL-TC387QP-160F300SAD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE WITH 5 V NOMINAL | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | S-PBGA-B292 | e2 | 3 | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||
|
TC387QP160F300SAELXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 32 | 300 MHz | 10485760 | 196608 | TC38X | 40 MHz | 2 | YES | 1.25 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 128 | 1 | 16 | 8 | 8 | YES | FLASH | 1.1 A | 1.375 V | 1.125 V | S-PBGA-B292 | e2 | 3 | 150 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | BGA292,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon |