Filter Your Search
1 - 10 of 52 results
|
NTSB20100CTG
onsemi
|
$0.5781 | Yes | End Of Life | 10 A | 830 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3/2 | 3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
NTSB20100CTT4G
onsemi
|
$0.7298 | Yes | End Of Life | 10 A | 830 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3/2 | 3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
NTSB20100CT-1G
onsemi
|
$0.8633 | Yes | End Of Life | 10 A | 680 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSIP-T3 | e3 | TO-262AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 3 | 418 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
SB20100CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 10 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB2010-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 125 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB2010-HE
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 840 mV | 15 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 100 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SB20100FCT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SB2010L-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | |||||||||||
|
SB2010L-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||
|
SB20100CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 |