Parametric results for: SBS 1002 T under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 2,096 results

|
-
-
Size Code: 10020
Select parts from the table below to compare.
Compare
Compare
PHCR10020-916GKT
VENKEL LTD
Check for Price Yes Yes Active 91 MΩ 2 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-685JKB
VENKEL LTD
Check for Price Yes Yes Active 6.8 MΩ 5 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-4645DKB
VENKEL LTD
Check for Price Yes Yes Active 46.4 MΩ 0.5 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-1245FKB
VENKEL LTD
Check for Price Yes Yes Active 12.4 MΩ 1 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-7156FKT
VENKEL LTD
Check for Price Yes Yes Active 715 MΩ 1 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-2055BKT
VENKEL LTD
Check for Price Yes Yes Active 20.5 MΩ 0.1 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-826JKT
VENKEL LTD
Check for Price Yes Yes Active 82 MΩ 5 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-2614DKB
VENKEL LTD
Check for Price Yes Yes Active 2.61 MΩ 0.5 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-305GKB
VENKEL LTD
Check for Price Yes Yes Active 3 MΩ 2 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant
PHCR10020-4425BKB
VENKEL LTD
Check for Price Yes Yes Active 44.2 MΩ 0.1 % 2 W 10020 SURFACE MOUNT SMT -100,100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHCR10020 PRECISION 25 °C PHCR YES 5 kV e3 150 °C -55 °C Chip RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND 800 µm 25.5 mm 5 mm VENKEL LTD SMT, 10020 compliant