Filter Your Search
1 - 10 of 260 results
|
SC40-19SRWA
Kingbright
|
$22.3951 | Yes | Yes | Active | IC COMPATIBLE | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | SUPER BRIGHT RED | Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 101.2 mm | 30 mA | 1 | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 660 nm | |||||||||||||||||||||||||||||||||||||||||||||
|
SC-40
Eaton Bussmann
|
$36.5822 | Transferred | 480 V | 300 V | 40 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 57.1 mm | 10.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | Eaton | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SC4018-1R7MHF
ITG Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | INTER-TECHNICAL GROUP INC | unknown | 8504.50.80.00 | EAR99 | CHIP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC4040BS
Semtech Corporation
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | YES | TIN LEAD | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | SOP, SOP8,.25 | SOIC | 8 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 4.9 mm | 1 | 8 | 2.505 V | 2.495 V | 2.5 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.75 mm | BIPOLAR | 100 ppm/°C | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | YES | 0.2 % | 3.9 mm | |||||||||||||||||||||||||
|
SC4040CSK.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | e0 | 85 °C | -40 °C | YES | TIN LEAD | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | TSSOP, | SOT-23 | 3 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 3 | 2.512 V | 2.488 V | 2.5 V | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.12 mm | 100 ppm/°C | INDUSTRIAL | GULL WING | 960 µm | DUAL | NO | 1.3 mm | ||||||||||||||||||||||||||
|
SC4041DSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 85 °C | -40 °C | YES | MATTE TIN | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | TSOP, | SOT-23 | 3 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 3 | 1.237 V | 1.213 V | 1.225 V | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | 150 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | NO | 1.3 mm | |||||||||||||||||||||||||||
|
SC4040AZTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | e0 | 85 °C | -40 °C | NO | TIN LEAD | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | TO-92, SIP3,.1,50 | TO-92 | 3 | TWO TERMINAL VOLTAGE REFERENCE | O-PBCY-T3 | 1 | 3 | 2.502 V | 2.497 V | 2.5 V | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | BIPOLAR | 100 ppm/°C | INDUSTRIAL | THROUGH-HOLE | 1.27 mm | BOTTOM | YES | 0.1 % | |||||||||||||||||||||||||||
|
SC4041DSKTR
Semtech Corporation
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | YES | TIN LEAD | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | TSOP, TO-236 | SOT-23 | 3 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 3 | 1.237 V | 1.213 V | 1.225 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | BIPOLAR | 150 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | NO | 2 % | 1.3 mm | |||||||||||||||||||||||||
|
SC4041ES
Semtech Corporation
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | YES | TIN LEAD | SEMTECH CORP | unknown | 8542.39.00.01 | 1 | EAR99 | SOP, SOP8,.25 | SOIC | 8 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 4.9 mm | 1 | 8 | 1.25 V | 1.2 V | 1.225 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.75 mm | BIPOLAR | 150 ppm/°C | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NO | 3 % | 3.9 mm | |||||||||||||||||||||||||
|
SC4039
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | 8541.10.00.50 | EAR99 |