Filter Your Search
1 - 7 of 7 results
|
SC16IS762IBS,128
NXP Semiconductors
|
$5.7131 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | 32 | SOT617-1 | compliant | 8542.31.00.01 | NXP | |||
|
SC16IS762IBS,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | 32 | SOT617-1 | compliant | 8542.31.00.01 | ||||
|
SC16IS762IBS-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 95 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
SC16IS762IBS
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SC16IS762IBS-F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 95 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC32,.2SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SC16IS762IBS,151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | 32 | SOT617-1 | compliant | 8542.31.00.01 | NXP | |||
|
SC16IS762IBS
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | SYNC, BYTE; ETHERNET | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | 32 | compliant | 8542.31.00.01 | NXP |