Filter Your Search
1 - 10 of 11 results
|
SC251BHR
Digitron Semiconductors
|
Check for Price | No | Active | TRIAC | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC251B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRIAC | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC251B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||
|
SC251B
Advanced Semiconductor Inc
|
Check for Price | Active | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | , | |||||||||||||||||||||||
|
SC251B
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | SINGLE | 4 V/us | 100 V/us | 2.5 V | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | PRESS FIT, O-MUPF-D2 | 8541.30.00.80 | |||||||
|
SC251B
Intersil Corporation
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | |||||||||||||||||||||
|
SC251B
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | unknown | EAR99 | , | |||||||||||||||||||||
|
SC251B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | , | ||||||||||||||||||||
|
SC251B
Digitron Semiconductors
|
Check for Price | No | Active | TRIAC | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC251B
Semitronics Corp
|
Check for Price | No | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 15 A | TRIAC | SINGLE | 4 V/us | 100 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | HERMETIC SEALED, PRESSFIT-2 | 8541.30.00.80 | 2 |