Filter Your Search
1 - 1 of 1 results
|
SC4217MTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.24 V | 300 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 0.4 | 1 % | 1 | 5 V | 1.24 V | CMOS | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH |