Filter Your Search
1 - 1 of 1 results
|
SC624AULTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.2 V | 4 | SERIAL | 440 kHz | LED DISPLAY DRIVER | NO | 1 | 4.2 V | 3 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 600 µm | 3 mm | SEMTECH CORP | QFN | 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 |