Filter Your Search
1 - 7 of 7 results
|
SCAN18373TSSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20.2 ns | 9.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | compliant | 8542.39.00.01 | |||
|
SCAN18373TSSC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11.3 ns | 9.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | TYP VOLP = 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, 0.635 INCH PITCH, SSOP-56 | compliant | ||||||||
|
SCAN18373TSSC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11.3 ns | 9.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | TYP VOLP = 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||
|
SCAN18373TSSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20.2 ns | 9.8 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | unknown | 8542.39.00.01 | |||||
|
SCAN18373TSSC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20.2 ns | 2 | 9 | YES | SSOP | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MO-118, SSOP-56 | unknown | 8542.39.00.01 | |||||||||||||||
|
SCAN18373TSSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 11.3 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | TYP VOLP = 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, 0.635 INCH PITCH, SSOP-56 | unknown | |||||||||||||
|
SCAN18373TSSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 11.3 ns | 2 | 9 | YES | SSOP | 50 pF | 3-STATE | SCAN/JTAG/3J | BOUNDARY SCAN BUS DRIVER | CMOS | TYP VOLP = 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 |