Filter Your Search
1 - 10 of 4,751 results
|
MC68340RP16C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 16.78 MHz | 16 | 32 | 16.78 MHz | 20 | NO | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | X-PPGA-P145 | Not Qualified | 70 °C | 145 | PLASTIC/EPOXY | PGA | UNSPECIFIED | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA | PGA, | 145 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MCK68HC16Z4MFC20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 1024 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC11KS1VFN3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MCM16Z2BCFC20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 8192 | 2048 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC908GZ60CFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 61440 | 2048 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
MC9S08GB32CFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 40 MHz | 32768 | 2048 | 4 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MCK16Z4CFC25B1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MC68HC805PV8YDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4.2 MHz | 4.2 MHz | 20 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | EEPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68332GCPV20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 20.97 MHz | 16 | 24 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC68HC711KA4VFN2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 51 | 1 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | OTPROM | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |