Filter Your Search
1 - 10 of 35 results
|
IR2153PBF
Infineon Technologies AG
|
$1.0158 | Yes | Not Recommended | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 1997-01-01 | Infineon | |||||||||||
|
IR2153SPBF
Infineon Technologies AG
|
$1.1793 | Yes | Not Recommended | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | 1997-01-01 | Infineon | |||||||||||
|
IR21531SPBF
Infineon Technologies AG
|
$1.4325 | Yes | End Of Life | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
IR21531DPBF
Infineon Technologies AG
|
$1.4453 | Yes | End Of Life | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
IR21531STRPBF
Infineon Technologies AG
|
$1.5117 | Yes | Active | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR21531PBF
Infineon Technologies AG
|
$1.6439 | Yes | Not Recommended | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
IR2153DPBF
Infineon Technologies AG
|
$1.6697 | Yes | End Of Life | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | 1997-01-01 | Infineon | |||||||||||||
|
IR21531D
International Rectifier
|
Check for Price | No | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||
|
IR2153S
International Rectifier
|
Check for Price | No | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 245 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
IR2153ZPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 200 mA | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | NO | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.31 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |