Filter Your Search
1 - 1 of 1 results
|
SCY99250CFCT215245T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.45 V | 2.15 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 2.193 V | 2.107 V | 2 % | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ON SEMICONDUCTOR | VFBGA, BGA4,2X2,14 | compliant | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Ldo |