Filter Your Search
1 - 2 of 2 results
|
SD103AX-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 350 mA | 10 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | R-PDSO-F2 | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
SD103AX-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | MCC | 2 |