Filter Your Search
1 - 3 of 3 results
|
SDC1768411/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 18 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A +5V POWER SUPPLY | -15 V | 1 | HYBRID | MILITARY | R-MDMA-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | ANALOG DEVICES INC | MODULE | 44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32 | 32 | compliant | 8542.39.00.01 | ||||||
|
SDC1768411
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 11.8 V | 400 Hz | 18 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A +5V POWER SUPPLY | -15 V | 1 | HYBRID | MILITARY | R-MDMA-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | ROCHESTER ELECTRONICS INC | MODULE | , | 32 | unknown | ||||
|
SDC1768411
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 18 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A +5V POWER SUPPLY | -15 V | 1 | HYBRID | MILITARY | R-MDMA-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | ANALOG DEVICES INC | MODULE | 44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32 | 32 | unknown | 8542.39.00.01 |