Filter Your Search
1 - 2 of 2 results
|
SDR0604-2R2ML
Bourns Inc
|
$0.3252 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 60 mΩ | 20 % | YES | 100 kHz | 2.8 A | 79 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SDR0604-2R2M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 60 mΩ | 20 % | YES | 1 kHz | 2.8 A | 79 MHz | FERRITE | 33 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |