Filter Your Search
1 - 2 of 2 results
|
SE5532AD8R2G
onsemi
|
$1.0187 | Yes | Active | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
SE5532AD8R2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 mV | 9 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 10000 | R-PDSO-G8 | COMMERCIAL | e3 | 100 dB | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOP-8 | 8 | unknown |