Filter Your Search
1 - 10 of 159 results
|
SEAF8-10-05.0-L-04-3
Samtec Inc
|
$7.2469 | Yes | Active | 40 | 4 | 15 mΩ | 1.3 A | FEMALE | 1000 Cycles | CABLE | LIQUID CRYSTAL POLYMER | BOARD STACKING CONNECTOR | SEARAY | 660VAC V | NO | 15 GΩ | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | CENTRONIC | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | CRIMP | 0.229 inch | 0.18 inch | 0.545 inch | SAMTEC INC | compliant | ||||||||||||||||
|
SEAF8-10-05.0-S-04-2-K
Samtec Inc
|
$7.4710 | Yes | Yes | Not Recommended | 40 | 4 | 787.4 µm | 4 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.228 inch | 0.179 inch | 0.545 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
SEAF8-10-05.0-S-04-2
Samtec Inc
|
$7.4710 | Active | 40 | 4 | 800 µm | 4 | 1.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.169 inch | 0.179 inch | 0.545 inch | SAMTEC INC | compliant | ||||||||||||||
|
SEAF8-10-05.0-S-06-2-K
Samtec Inc
|
$8.0360 | Yes | Yes | Not Recommended | 60 | 6 | 787.4 µm | 6 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.307 inch | 0.179 inch | 0.545 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
SEAF8-10-05.0-S-06-2
Samtec Inc
|
$8.0360 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SEAF8-20-05.0-S-04-2-K
Samtec Inc
|
$9.6079 | Yes | Yes | Not Recommended | 80 | 4 | 787.4 µm | 4 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.228 inch | 0.179 inch | 0.86 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
SEAF8-10-05.0-S-08-2-K
Samtec Inc
|
$9.7090 | Not Recommended | 80 | 8 | 787.4 µm | 8 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.386 inch | 0.179 inch | 0.545 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
SEAF8-30-05.0-S-04-2
Samtec Inc
|
$10.2960 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SEAF8-10-05.0-S-10-2-K
Samtec Inc
|
$10.8030 | Not Recommended | 100 | 10 | 787.4 µm | 10 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.465 inch | 0.179 inch | 0.545 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
SEAF8-20-05.0-S-06-2-K
Samtec Inc
|
$10.9697 | Yes | Yes | Not Recommended | 120 | 6 | 787.4 µm | 6 | 1.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.307 inch | 0.179 inch | 0.86 inch | SAMTEC INC | compliant | SAMTEC |