Filter Your Search
1 - 10 of 4,751 results
|
MC68HSC05C12CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 12096 | 176 | 176 | 6805 | 8 MHz | 31 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 240 X 8 SELFTEST ROM | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 2 | 8 | 8 | NO | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
XC68HC812A4CPV8
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 22 | 16.8 MHz | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SPAKMC334AMFC20
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 512 | 16 | 24 | 20.97 MHz | 30 | 1 | YES | MICROCONTROLLER | CMOS | EXT 32.768KHZ REFERENCE CRYSTAL; 12 PROGRAMMABLE CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | NO | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, | 132 | unknown | 8542.31.00.01 | ||||||||||||||
|
MCM16Z3RCFC16B1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 4096 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC711M2VFE3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 32768 | 1280 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | UVPROM | INDUSTRIAL | S-CQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP80(UNSPEC) | SQUARE | FLATPACK, WINDOW | TIN LEAD | GULL WING | QUAD | MOTOROLA INC | QFP | WQFP, QFP80(UNSPEC) | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
XC16Z1CFV20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
KMC908JK3CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11C0VFU2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 2 MHz | 35 | YES | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC68HC05P18CDWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC05P4DWR3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |