Filter Your Search
1 - 2 of 2 results
|
SF-0402S400-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 4 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | |||
|
SF-0402S400M-2
Bourns Inc
|
$0.5776 | Yes | Active | 24 V | 4 A | SLOW | ELECTRIC FUSE | 1000 ns | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 510 µm | 510 µm | 1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns |