Filter Your Search
1 - 2 of 2 results
|
SF10AG-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER-FAST SWITCHING | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SF10AGT
Diodes Incorporated
|
Check for Price | No | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | O-PALF-W2 | 2 | compliant |