Filter Your Search
1 - 8 of 8 results
|
SFAF2005GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SFAF2005G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
SFAF2005GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC,3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SFAF2005GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC,3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SFAF2005GD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | AEC-Q101; UL RECOGNIZED | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SFAF2005GD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | AEC-Q101; UL RECOGNIZED | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SFAF2005GHC0
Taiwan Semiconductor
|
Check for Price | Active | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC,3/2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SFAF2005GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 300 V | R-PSFM-T2 | e3 | AEC-Q101; IEC-61249-2-21; UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 |