Filter Your Search
1 - 10 of 33 results
|
SFH320FA-4
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 1 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 8 µs | 100 °C | -40 °C | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | EAR99 | 8541.40.70.80 | ||||||
|
SFH320FA
Siemens
|
Check for Price | Transferred | 1 | 900 nm | 16 µA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | ||||||||||||||||
|
SFH320FA1
OSRAM GmbH
|
Check for Price | Obsolete | YES | SURFACE MOUNT | 900 nm | 15 mA | 200 nA | YES | 165 mW | 5 µs | 100 °C | -55 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||||||||||
|
SFH320FA-2
Siemens
|
Check for Price | Obsolete | 1 | 900 nm | 16 µA | DAYLIGHT FILTER, HIGH RELIABILITY | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | |||||||||||||||
|
SFH320F-4
Siemens
|
Check for Price | Obsolete | 1 | 900 nm | 40 µA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | ||||||||||||||||
|
SFH320FA-3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 650 µA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 7 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | ||||||
|
SFH320FA-3
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 650 µA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 7 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||
|
SFH320FA-4
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 1 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 8 µs | 100 °C | -40 °C | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | EAR99 | 8541.40.70.80 | |||||
|
SFH320FA
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 1 | YES | SURFACE MOUNT | 900 nm | 16 µA | 15 mA | 35 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 165 mW | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 2.4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||
|
SFH320FA-2
OSRAM Opto Semiconductors
|
Check for Price | Transferred | YES | SURFACE MOUNT | 900 nm | 15 mA | 200 nA | YES | PHOTO TRANSISTOR | 165 mW | 6 µs | 100 °C | -55 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |