Filter Your Search
1 - 4 of 4 results
|
SFH601-3-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, PLUG-IN, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH601-3-X001
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH601-3X001
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED,VDE APPROVED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | Vishay | |||||
|
SFH601-3X001
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED,VDE APPROVED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 |