Filter Your Search
1 - 7 of 7 results
|
SFH757E9386
Avago Technologies
|
Check for Price | Obsolete | 650 nm | 100 Mbps | 1.7 V | LED | TRANSMITTER | IT ALSO OPERATES 1.9V | POF | 150 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | AVAGO TECHNOLOGIES INC | unknown | |||||||
|
SFH757
Avago Technologies
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 100 Mbps | 5 V | LED | TRANSMITTER | 980/1000/2200, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | AVAGO TECHNOLOGIES INC | compliant | |||||
|
SFH757V
Infineon Technologies AG
|
Check for Price | Transferred | 650 nm | 100 Mbps | 2.1 V | TRANSMITTER | POF | 150 µW | -40 °C | 80 °C | THROUGH HOLE MOUNT | NO | 9 mm | 5.5 mm | INFINEON TECHNOLOGIES AG | unknown | ||||||||||
|
SFH757
Infineon Technologies AG
|
Check for Price | Transferred | 650 nm | 100 Mbps | 2.1 V | TRANSMITTER | POF | 150 µW | -40 °C | 80 °C | THROUGH HOLE MOUNT | NO | 9 mm | 24.2 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | unknown | |||||||||
|
SFH757V
Broadcom Limited
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | 100 Mbps | 5 V | LED | TRANSMITTER | 980/1000/2200, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 24 mm | 9 mm | BROADCOM LTD | compliant | ||||
|
SFH757V
Siemens
|
Check for Price | Transferred | 650 nm | 100 Mbps | 2.1 V | TRANSMITTER | POF | 150 µW | -40 °C | 80 °C | THROUGH HOLE MOUNT | NO | 9 mm | 5.9 mm | SIEMENS A G | unknown | SIEMENS | |||||||||
|
SFH757
Siemens
|
Check for Price | Transferred | 650 nm | 100 Mbps | 2.1 V | TRANSMITTER | POF | 150 µW | -40 °C | 80 °C | THROUGH HOLE MOUNT | NO | 9 mm | 24.2 mm | 9.2 mm | SIEMENS A G | unknown |