Filter Your Search
1 - 10 of 413 results
|
SG1842F-TR/DESC
Microsemi Corporation
|
Check for Price | Transferred | 1 | 125 °C | -55 °C | 10 | DFP | RECTANGULAR | FLATPACK | YES | MICROSEMI CORP | DFP | DFP, | 10 | compliant | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 11 V | 15 V | R-GDFP-F10 | 1 A | CERAMIC, GLASS-SEALED | Not Qualified | SINGLE | 500 kHz | MILITARY | FLAT | DUAL | |||||||||||||||||||||||||
|
SG1846F
Microsemi Corporation
|
Check for Price | Transferred | 1 | 125 °C | -55 °C | 16 | RECTANGULAR | FLATPACK | YES | SILICON GENERAL INC | unknown | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 40 V | 8 V | R-GDFP-F16 | 500 mA | CERAMIC, GLASS-SEALED | Not Qualified | PUSH-PULL | 500 kHz | MILITARY | FLAT | DUAL | 21 mA | |||||||||||||||||||||||||||||||
|
SG1845J/883
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 | BIPOLAR | e0 | 125 °C | -55 °C | 14 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.62 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CERAMIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 8.3 V | 15 V | R-GDIP-T14 | 1 A | CERAMIC, GLASS-SEALED | Not Qualified | SINGLE | 500 kHz | MILITARY | THROUGH-HOLE | DUAL | DIP14,.3 | MIL-STD-883 Class B | |||||||||||||||||
|
SG1844Y-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 1 | BIPOLAR | e0 | 125 °C | -55 °C | 8 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 9.905 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.31.00.01 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-CDIP-T8 | 1 A | CERAMIC, METAL-SEALED COFIRED | Not Qualified | SINGLE | 500 kHz | MILITARY | THROUGH-HOLE | DUAL | DIP8,.3 | 38535Q/M;38534H;883B | |||||||||||||||||
|
SG184E0335MEN
Kyocera AVX Components
|
Check for Price | Obsolete | 3.3 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 63 V | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||||||||||||||||||||||||
|
SG1846J
Microchip Technology Inc
|
Check for Price | No | Active | 1 | e0 | 125 °C | -55 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 40 V | 8 V | 15 V | R-CDIP-T16 | 500 mA | CERAMIC, GLASS-SEALED | BUCK-BOOST | 500 kHz | MILITARY | THROUGH-HOLE | DUAL | 21 mA | DIP16(UNSPEC) | 15 V | ||||||||||||||||||||||||
|
SG1840J/883B
Microsemi Corporation
|
Check for Price | Transferred | 1 | 125 °C | -55 °C | 18 | DIP | RECTANGULAR | IN-LINE | NO | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 30 V | 8 V | R-GDIP-T18 | 1 A | CERAMIC, GLASS-SEALED | Not Qualified | SINGLE | 500 kHz | MILITARY | THROUGH-HOLE | DUAL | 15 mA | |||||||||||||||||||||||||||
|
SG184L0223K--
Kyocera AVX Components
|
Check for Price | Obsolete | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 250 V | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||||||||||||||||||||||||
|
SG184E0334JEN
Kyocera AVX Components
|
Check for Price | Obsolete | 330 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 63 V | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||||||||||||||||||||||||
|
SG184L0223KEN
Kyocera AVX Components
|
Check for Price | Obsolete | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 250 V | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.25.00.60 |