Filter Your Search
1 - 2 of 2 results
|
SGM812-LXN5/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 5 V | 1.2 V | 5.5 V | 50 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | SG MICRO CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
SGM812-LXKA4/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 5 V | 1.2 V | 5.5 V | 50 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | SG MICRO CORP | , | unknown | EAR99 | 8542.39.00.01 |