Filter Your Search
1 - 10 of 19 results
|
SHD526030SA
Sensitron Semiconductors
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
SHD526040S
Sensitron Semiconductors
|
Check for Price | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
SHD526013A
Sensitron Semiconductors
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | 2.7 % | R-PSFM-T3 | Not Qualified | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 | ||||||
|
SHD526022
Sensitron Semiconductors
|
Check for Price | No | No | Active | 27 V | 14.5 V | 12 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-CSFM-P3 | e0 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 | |||||
|
SHD526050SA
Sensitron Semiconductors
|
Check for Price | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
SHD526030
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | R-CSFM-P3 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||||||||
|
SHD526060SA
Sensitron Semiconductors
|
Check for Price | Active | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
SHD526060
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | R-CSFM-P3 | e0 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8541.10.00.80 | Adjustable,Negative,Single Output,Standard Drop | TO-257 | 3 | |||||||||
|
SHD526030S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | R-CSFM-P3 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||||||||
|
SHD526050S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | R-CSFM-P3 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 |