Parametric results for: SI2302DS SPICE DEVICE MODEL under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: si2302ds
Select parts from the table below to compare.
Compare
Compare
SI2302DS
Philips Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE 1 2.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW e3 1 150 °C 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
SI2302DS,215
Nexperia
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2.5 A 85 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 TO-236 MINIATURE, PLASTIC PACKAGE-3 3 SOT23 8541.29.00.75 2017-02-01 Nexperia
SI2302DS,215
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2.5 A 85 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS unknown EAR99 TO-236 MINIATURE, PLASTIC PACKAGE-3 3 SOT23 8541.29.00.75 NXP