Filter Your Search
1 - 5 of 5 results
|
SI-3241NA
Allegro MicroSystems LLC
|
Check for Price | Obsolete | BIPOLAR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 1 V | 45 V | 40 V | 25 V | 0.128 % | 0.3 % | 1 | 125 °C | -40 °C | 1.5 A | 24.48 V | 23.52 V | 24 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | |||
|
SI3241
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | , | unknown | |||||||||||||||||||||||||||||||||||||||
|
SI3241-F(100TQFP)
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | SILICON LABORATORIES INC | , | unknown | ||||||||||||||||||||||||||||||||||||||
|
SI3241-G(100TQFP)
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | SILICON LABORATORIES INC | , | unknown | ||||||||||||||||||||||||||||||||||||||
|
SI-3241N
Allegro MicroSystems LLC
|
Check for Price | Obsolete | BIPOLAR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 1 V | 45 V | 40 V | 25 V | 0.128 % | 0.3 % | 1 | 125 °C | -40 °C | 1.5 A | 24.96 V | 23.04 V | 24 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 4 % |