Filter Your Search
1 - 2 of 2 results
|
SI4122-D-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | PHASE LOCKED LOOP | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | SILICON LABORATORIES INC | QFN | QFN-28 | 28 | compliant | 8542.39.00.01 | |||
|
SI4122-D-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-28 | compliant | Skyworks |