Filter Your Search
1 - 3 of 3 results
|
SI4824-A10-CUR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | SSOP | 0.1 % | AM/FM | 72 mV | 54 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 45 dB | 2 V | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SILICON LABORATORIES INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
SI4820-A10-CUR
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | SSOP | 0.1 % | AM/FM | 72 mV | 54 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 45 dB | 2 V | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | compliant | |||||||
|
SI4824-A10-CU
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | SSOP | 0.1 % | AM/FM | 72 mV | 54 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 45 dB | 2 V | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SILICON LABORATORIES INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs |