Parametric results for: SI8405DB SPICE DEVICE MOD... under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8405db
Select parts from the table below to compare.
Compare
Compare
SI8405DB-T1-E1
Vishay Siliconix
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 12 V 1 3.6 A 90 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.77 W SWITCHING SILICON S-PBGA-B4 e3 Not Qualified 1 150 °C PLASTIC/EPOXY SQUARE GRID ARRAY MATTE TIN BALL BOTTOM VISHAY SILICONIX GRID ARRAY, S-PBGA-B4 4 unknown EAR99 Vishay
SI8405DB-T1-E1
Vishay Intertechnologies
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 12 V 1 3.6 A 90 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.77 W SWITCHING SILICON S-PBGA-B4 e3 Not Qualified 1 150 °C PLASTIC/EPOXY SQUARE GRID ARRAY MATTE TIN BALL BOTTOM VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, MICRO FOOT, 4 PIN compliant EAR99 Vishay