Parametric results for: SIEMENS 6EP1334-3BA00 under Circuit Breaker

Filter Your Search

1 - 10 of 11,957 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Siemens
Select parts from the table below to compare.
Compare
Compare
5SL6110-7
Siemens
$3.0995 Yes Contact Manufacturer 400 V 60 V 10 A THERMAL CIRCUIT BREAKER TRIP 6 kA CE; CEBEC; TSE; VDE IP20; SEALED 45 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown SIEMENS
5SL6102-6
Siemens
$3.4131 Contact Manufacturer 440 V 60 V 2 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6106-7
Siemens
$3.6653 Yes Contact Manufacturer 400 V 60 V 6 A THERMAL CIRCUIT BREAKER TRIP 6 kA CE; CEBEC; TSE; VDE IP20; SEALED 45 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 74.5 mm 90.1 mm SIEMENS A G unknown SIEMENS
5SL6102-7
Siemens
$3.6953 Yes Contact Manufacturer 440 V 60 V 2 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6101-7
Siemens
$4.2560 Yes Contact Manufacturer 440 V 60 V 1 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown SIEMENS
5SL6104-7
Siemens
$4.2560 Yes Contact Manufacturer 440 V 60 V 4 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6116-6
Siemens
$4.6842 Yes Contact Manufacturer 440 V 60 V 16 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL4116-6
Siemens
$5.7400 Yes Contact Manufacturer 400 V 72 V 16 A THERMAL CIRCUIT BREAKER TRIP 10 kA CE; CEBEC; DIN; EAC; IEC; IMQ; VDE IP20 55 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 74.5 mm 90.1 mm SIEMENS A G unknown
5SY6110-6
Siemens
$6.3989 Yes Contact Manufacturer 400 V 10 A 1 HOUR THERMAL CIRCUIT BREAKER HANDLE 6 kA IEC; UL IP20 55 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown SIEMENS
5SY6120-6
Siemens
$6.3989 Yes Contact Manufacturer 400 V 60 V 20 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 5 kA CSA; EN; UL IP20 55 °C -25 °C DIN RAIL 1 BULK NO SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown