Filter Your Search
1 - 1 of 1 results
|
SIL30C-12SADJ-VJ
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 12 V | 13.8 V | 10.2 V | 900 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-XSMA-T23 | 80 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 13.2 mm | 60.96 mm | 32.05 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-24/23 | unknown | EAR99 |