Filter Your Search
1 - 1 of 1 results
|
SIM22212VDC
ELESTA GmbH
|
Check for Price | Contact Manufacturer | 12 V | 140 Ω | 100000 Cycle(s) | 4PST-2NO/2NC | LATCHED | DC | 9 V | 1.2 V | 100 mΩ | Random | 100 MΩ | 8 ms | 4 ms | TUV; UL | AC/DC | Silver Tin Oxide | GOLD | 10 | SOLDER | 12.5 mm | 26.2 mm | 36.1 mm | 36.1mm x 12.5mm x 26.2mm | 0.002900685801371603 inch | ELESTA GMBH | compliant | EAR99 |