Filter Your Search
1 - 10 of 20 results
|
SIP2213DMP-TT-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.4 V | 240 mV | 150 mA | 3.4 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02046 % | 0.051 % | 1 | 3.468 V | 3.332 V | 3.468 V | 3.332 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-RU-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.2 V | 240 mV | 150 mA | 3.5 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.021 % | 0.0525 % | 1 | 3.264 V | 3.136 V | 3.57 V | 3.43 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-TF-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.4 V | 240 mV | 150 mA | 1.5 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02046 % | 0.051 % | 1 | 3.468 V | 3.332 V | 1.53 V | 1.47 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-NQ-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 2.85 V | 240 mV | 150 mA | 3.1 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0186 % | 0.0465 % | 1 | 2.907 V | 2.793 V | 3.162 V | 3.038 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-TH-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.4 V | 240 mV | 150 mA | 2 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02046 % | 0.051 % | 1 | 3.468 V | 3.332 V | 2.04 V | 1.96 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-VW-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.6 V | 240 mV | 150 mA | 1.6 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0216 % | 0.054 % | 1 | 3.672 V | 3.528 V | 1.632 V | 1.568 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-YD-T1
Vishay Siliconix
|
Check for Price | Active | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | S-XDSO-F10 | Not Qualified | 10 | UNSPECIFIED | SQUARE | SMALL OUTLINE | YES | FLAT | DUAL | VISHAY SILICONIX | SON | , | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | MLP | |||||||||||||||||||||||||||||||||||||||
|
SIP2213DMP-EW-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 2.1 V | 240 mV | 150 mA | 1.6 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0126 % | 0.0315 % | 1 | 2.142 V | 2.058 V | 1.632 V | 1.568 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
SIP2213DMP-GO-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 1.8 V | 240 mV | 150 mA | 2.9 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0174 % | 0.0435 % | 1 | 1.836 V | 1.764 V | 2.958 V | 2.842 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
SIP2213DMP-TU-T1
Vishay Siliconix
|
Check for Price | No | No | Active | 5.5 V | 2.25 V | 3.4 V | 240 mV | 150 mA | 3.5 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.021 % | 0.0525 % | 1 | 3.468 V | 3.332 V | 3.57 V | 3.43 V | CMOS | 2 % | S-PDSO-F10 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |