Filter Your Search
1 - 1 of 1 results
|
SIS21212VDC
ELESTA GmbH
|
Check for Price | Contact Manufacturer | 12 V | 240 Ω | 90000 Cycle(s) | 3PST | DC | 8.4 V | 1.2 V | 100 mΩ | Random | 100 MΩ | 10 ms | 3 ms | TUV; UL; VDE | AC/DC | Silver Copper Nickel Alloy | GOLD | 8 | SOLDER | 16.6 mm | 16.5 mm | 29.2 mm | 29.2mm x 16.6mm x 16.5mm | 0.002799085598171197 inch | ELESTA GMBH | compliant | EAR99 |