Filter Your Search
1 - 5 of 5 results
|
SIT1602BI-72-25N-54.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 54 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/HCMOS | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | ||||
|
SIT1602BI-72-25N-54.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 54 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | ||||
|
SiT1602BI-72-25N-54.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-72-25N-54.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 54 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/HCMOS | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | ||||
|
SIT1602BI-72-25N-54.000000
SiTime Corporation
|
Check for Price | Yes | Active | 54 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/HCMOS | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | SiTime |