Filter Your Search
1 - 1 of 1 results
|
SIT2024AM-S2-18E-20.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | NICKEL PALLADIUM GOLD | 3.0mm x 1.75mm x 1.45mm | SITIME CORP | compliant | Clock | SiTime |