Filter Your Search
1 - 10 of 446 results
|
SIT9003AC-13-33ED-25.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-23-33ED-1.29000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 1.29 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-23-33ED-24.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | -4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC4,.1,83 | ||
|
SIT9003AC-23-33ED-12.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 12 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-23-33ED-25.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-24-33ED-16.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 16 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-14-33ED-72.000000Y
SiTime Corporation
|
$1.2187 | Yes | Not Recommended | 72 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | unknown | Clock | |||||||
|
SIT9003AC-24-33ED-24.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 24 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | -4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC4,.1,83 | ||
|
SIT9003AC-24-33ED-35.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 35 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9003AC-23-33ED-52.49400Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 52.494 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |